Add To Favorites
Product Overview
Digi-Key Part Number 495-3663-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

B43310A9129M

Description CAP ALUM 12000UF 20% 400V SCREW
Expanded Description 12000µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 16 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43310, B43330 Series
Online Catalog B43310 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43310
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 16 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 22.4A @ 120Hz
Impedance -
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.583" Dia (91.00mm)
Height - Seated (Max) 7.717" (196.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 8
Other Names 495-3663
B43310A9129M000

11:14:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.89000 158.89
10 153.69300 1,536.93
100 141.55940 14,155.94
500 138.67044 69,335.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback