Add To Favorites
Product Overview
Digi-Key Part Number 495-6226-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

B43305A2338M

Description CAP ALUM 3300UF 20% 200V SNAP
Expanded Description 3300µF 200V Aluminum Capacitors Radial, Can - Snap-In 40 mOhm @ 100Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43305 Series
Online Catalog B43305 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 40 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.87A @ 100Hz
Impedance 55 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6226
B43305A2338M-ND
B43305A2338M000

08:27:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 15.98
10 15.18100 151.81
100 11.98530 1,198.53
500 10.62696 5,313.48
1,000 9.98775 9,987.75
5,000 9.58824 47,941.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback