Add To Favorites
Product Overview
Digi-Key Part Number 495-6225-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

B43255A5337M

Description CAP ALUM 330UF 20% 450V SNAP
Expanded Description 330µF 450V Aluminum Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B43255 Series
Online Catalog B43255 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43255
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.58A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6225
B43255A5337M-ND
B43255A5337M000

03:47:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.29000 9.29
10 8.26100 82.61
100 6.60910 660.91
500 5.67972 2,839.86
1,000 5.26664 5,266.64
5,000 5.12207 25,610.34
10,000 5.06011 50,601.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback