Add To Favorites
Product Overview
Digi-Key Part Number 495-6223-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B43254C9337M

Description CAP ALUM 330UF 20% 400V SNAP
Expanded Description 330µF 400V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B43254 Series
Online Catalog B43254 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43254
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.33A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6223
B43254C9337M-ND
B43254C9337M000

14:22:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
10 5.85100 58.51
100 4.68110 468.11
500 4.02284 2,011.42
1,000 3.73027 3,730.27
5,000 3.62787 18,139.34
10,000 3.58398 35,839.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback