Add To Favorites
Product Overview
Digi-Key Part Number 495-6220-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

B43254A9107M

Description CAP ALUM 100UF 20% 400V SNAP
Expanded Description 100µF 400V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B43254 Series
Online Catalog B43254 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43254
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 570mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 160
Other Names 495-6220
B43254A9107M-ND
B43254A9107M000

11:22:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.54100 25.41
100 1.98220 198.22
500 1.47392 736.96
1,000 1.37228 1,372.28
5,000 1.29604 6,480.19
10,000 1.27063 12,706.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback