Add To Favorites
Product Overview
Digi-Key Part Number 495-6214-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

B43252B9337M

Description CAP ALUM 330UF 20% 400V SNAP
Expanded Description 330µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41252, B43252 Series
Online Catalog B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6214
B43252B9337M-ND
B43252B9337M000

01:12:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.11000 6.11
10 5.43300 54.33
100 4.34620 434.62
500 3.73506 1,867.53
1,000 3.46341 3,463.41
5,000 3.36834 16,841.68
10,000 3.32759 33,275.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback