Add To Favorites
Product Overview
Digi-Key Part Number 495-6212-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

B43252A9567M

Description CAP ALUM 560UF 20% 400V SNAP
Expanded Description 560µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41252, B43252 Series
Online Catalog B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.06A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6212
B43252A9567M-ND
B43252A9567M000

03:23:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.66000 9.66
10 8.58700 85.87
100 6.86930 686.93
500 5.90328 2,951.64
1,000 5.47396 5,473.96
5,000 5.32369 26,618.46
10,000 5.25929 52,592.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback