Add To Favorites
Product Overview
Digi-Key Part Number 495-6211-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

B43252A9477M

Description CAP ALUM 470UF 20% 400V SNAP
Expanded Description 470µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41252, B43252 Series
Online Catalog B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.82A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6211
B43252A9477M-ND
B43252A9477M000

06:17:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.73000 7.73
10 6.87400 68.74
100 5.49900 549.90
500 4.72574 2,362.87
1,000 4.38205 4,382.05
5,000 4.26176 21,308.78
10,000 4.21020 42,102.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback