Add To Favorites
Product Overview
Digi-Key Part Number 495-6207-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

B43252A5337M

Description CAP ALUM 330UF 20% 450V SNAP
Expanded Description 330µF 450V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41252, B43252 Series
Online Catalog B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.48A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6207
B43252A5337M-ND
B43252A5337M000

20:10:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.00500 70.05
100 5.60370 560.37
500 4.81566 2,407.83
1,000 4.46543 4,465.43
5,000 4.34285 21,714.26
10,000 4.29032 42,903.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback