Add To Favorites
Product Overview
Digi-Key Part Number 495-6205-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

B43231B9477M

Description CAP ALUM 470UF 20% 400V SNAP
Expanded Description 470µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231, B43231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43231
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.43A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6205
B43231B9477M-ND
B43231B9477M000

17:53:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.11500 61.15
100 4.89200 489.20
500 4.20406 2,102.03
1,000 3.89831 3,898.31
5,000 3.79130 18,956.50
10,000 3.74544 37,454.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback