Add To Favorites
Product Overview
Digi-Key Part Number 495-6199-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

B43231A9477M

Description CAP ALUM 470UF 20% 400V SNAP
Expanded Description 470µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231, B43231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43231
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6199
B43231A9477M-ND
B43231A9477M000

04:37:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.94000 6.94
10 6.17300 61.73
100 4.93860 493.86
500 4.24408 2,122.04
1,000 3.93542 3,935.42
5,000 3.82738 19,136.92
10,000 3.78109 37,810.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback