Add To Favorites
Product Overview
Digi-Key Part Number 495-6198-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

B43231A9337M

Description CAP ALUM 330UF 20% 400V SNAP
Expanded Description 330µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231, B43231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43231
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.87A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6198
B43231A9337M-ND
B43231A9337M000

22:15:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 5.66
10 5.09300 50.93
100 3.84810 384.81
500 3.16904 1,584.52
1,000 2.94268 2,942.68
5,000 2.82950 14,147.50
10,000 2.80686 28,068.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback