Add To Favorites
Product Overview
Digi-Key Part Number 495-6196-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

B43231A5227M

Description CAP ALUM 220UF 20% 450V SNAP
Expanded Description 220µF 450V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231, B43231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43231
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.17A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6196
B43231A5227M-ND
B43231A5227M000

22:46:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.37000 43.70
100 3.30140 330.14
500 2.71880 1,359.40
1,000 2.52460 2,524.60
5,000 2.42750 12,137.50
10,000 2.40808 24,080.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback