Add To Favorites
Product Overview
Digi-Key Part Number 495-6009-ND
Quantity Available 11,907
Can ship immediately
Manufacturer

Manufacturer Part Number

B41896C7227M

Description CAP ALUM 220UF 20% 35V RADIAL
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 689 mOhm @ 120Hz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B41896 Series
Online Catalog B41896 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41896
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 689 mOhm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 965mA @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6009
B41896C7227M-ND
B41896C7227M000

21:02:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.62400 6.24
100 0.44620 44.62
500 0.34542 172.71
1,000 0.29745 297.45
5,000 0.26386 1,319.31
10,000 0.25427 2,542.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback