Add To Favorites
Product Overview
Digi-Key Part Number 495-6027-ND
Quantity Available 692
Can ship immediately
Manufacturer

Manufacturer Part Number

B41868W7227M

Description CAP ALUM 220UF 20% 35V RADIAL
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 164 mOhm @ 10kHz 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets B41868 Series
Online Catalog B41868 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41868
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 164 mOhm @ 10kHz
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -
Polarization Polar
Applications Automotive
Ripple Current 552mA @ 100kHz
Impedance 147 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,500
Other Names 495-6027
B41868W7227M-ND
B41868W7227M000

15:20:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59200 5.92
100 0.42360 42.36
500 0.32796 163.98
1,000 0.28241 282.41
5,000 0.25053 1,252.63
10,000 0.24142 2,414.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback