Add To Favorites
Product Overview
Digi-Key Part Number 495-6040-ND
Quantity Available 4,137
Can ship immediately
Manufacturer

Manufacturer Part Number

B41868W6227M

Description CAP ALUM 220UF 20% 50V RADIAL
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can 142 mOhm @ 10kHz 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets B41868 Series
Online Catalog B41868 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41868
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 142 mOhm @ 10kHz
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -
Polarization Polar
Applications Automotive
Ripple Current 673mA @ 100kHz
Impedance 130 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,050
Other Names 495-6040
B41868W6227M-ND
B41868W6227M000

05:18:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.79000 7.90
100 0.56500 56.50
500 0.43740 218.70
1,000 0.37665 376.65
5,000 0.33413 1,670.63
10,000 0.32198 3,219.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback