Add To Favorites
Product Overview
Digi-Key Part Number 495-5979-ND
Quantity Available 11,410
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851F5477M

Description CAP ALUM 470UF 20% 25V RADIAL
Expanded Description 470µF 25V Aluminum Capacitors Radial, Can 560 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 560 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 380mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-5979
B41851F5477M-ND
B41851F5477M000

17:58:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.39400 3.94
100 0.25920 25.92
500 0.19200 96.00
1,000 0.16320 163.20
5,000 0.14400 720.00
10,000 0.13440 1,344.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback