Add To Favorites
Product Overview
Digi-Key Part Number 495-5978-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B41851B9476M

Description CAP ALUM 47UF 20% 100V RADIAL
Expanded Description 47µF 100V Aluminum Capacitors Radial, Can 3.5 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 3.5 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 160mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-5978
B41851B9476M-ND
B41851B9476M000

09:43:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34200 3.42
100 0.22550 22.55
500 0.16700 83.50
1,000 0.14195 141.95
5,000 0.12525 626.25
10,000 0.11690 1,169.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback