Add To Favorites
Product Overview
Digi-Key Part Number 495-6019-ND
Quantity Available 9,798
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A8476M

Description CAP ALUM 47UF 20% 63V RADIAL
Expanded Description 47µF 63V Aluminum Capacitors Radial, Can 4.2 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 4.2 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 120mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6019
B41851A8476M-ND
B41851A8476M000

04:27:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32700 3.27
100 0.19590 19.59
500 0.14692 73.46
1,000 0.12407 124.07
5,000 0.11101 555.05
10,000 0.10448 1,044.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback