Add To Favorites
Product Overview
Digi-Key Part Number 495-5996-ND
Quantity Available 11,437
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A8107M

Description CAP ALUM 100UF 20% 63V RADIAL
Expanded Description 100µF 63V Aluminum Capacitors Radial, Can 2 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 2 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 200mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-5996
B41851A8107M-ND
B41851A8107M000

09:23:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.39600 3.96
100 0.26110 26.11
500 0.19340 96.70
1,000 0.16439 164.39
5,000 0.14505 725.25
10,000 0.13538 1,353.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback