Add To Favorites
Product Overview
Digi-Key Part Number 495-6077-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A5478M

Description CAP ALUM 4700UF 20% 25V RADIAL
Expanded Description 4700µF 25V Aluminum Capacitors Radial, Can 80 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 80 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 1.7A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 495-6077
B41851A5478M-ND
B41851A5478M000

02:06:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.72600 17.26
100 1.31820 131.82
500 1.00432 502.16
1,000 0.87878 878.78
5,000 0.81601 4,080.05
10,000 0.80032 8,003.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback