Add To Favorites
Product Overview
Digi-Key Part Number 495-6045-ND
Quantity Available 3,120
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A5338M

Description CAP ALUM 3300UF 20% 25V RADIAL
Expanded Description 3300µF 25V Aluminum Capacitors Radial, Can 100 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 100 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 1.4A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 495-6045
B41851A5338M-ND
B41851A5338M000

12:24:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.42400 14.24
100 1.06760 106.76
500 0.80666 403.33
1,000 0.71175 711.75
5,000 0.64058 3,202.88
10,000 0.61685 6,168.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback