Add To Favorites
Product Overview
Digi-Key Part Number 495-5992-ND
Quantity Available 2,892
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A3108M

Description CAP ALUM 1000UF 20% 10V RADIAL
Expanded Description 1000µF 10V Aluminum Capacitors Radial, Can 400 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 400 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 460mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-5992
B41851A3108M-ND
B41851A3108M000

06:38:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
100 0.26330 26.33
500 0.19500 97.50
1,000 0.16575 165.75
5,000 0.14625 731.25
10,000 0.13650 1,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback