Add To Favorites
Product Overview
Digi-Key Part Number 495-6017-ND
Quantity Available 9,721
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A9226M

Description CAP ALUM 22UF 20% 100V RADIAL
Expanded Description 22µF 100V Aluminum Capacitors Radial, Can 7.5 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 7.5 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 140mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6017
B41821A9226M-ND
B41821A9226M000

20:28:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31400 3.14
100 0.18840 18.84
500 0.14130 70.65
1,000 0.11932 119.32
5,000 0.10676 533.80
10,000 0.10048 1,004.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback