Add To Favorites
Product Overview
Digi-Key Part Number 495-6076-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A8108M

Description CAP ALUM 1000UF 20% 63V RADIAL
Expanded Description 1000µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.3A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 495-6076
B41821A8108M-ND
B41821A8108M000

20:38:25 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.45600 14.56
100 1.11150 111.15
500 0.84688 423.44
1,000 0.74102 741.02
5,000 0.68809 3,440.45
10,000 0.67486 6,748.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback