Add To Favorites
Product Overview
Digi-Key Part Number 495-6087-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A7478M

Description CAP ALUM 4700UF 20% 35V RADIAL
Expanded Description 4700µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.55A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 125
Other Names 495-6087
B41821A7478M-ND
B41821A7478M000

22:40:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.41600 24.16
100 1.84510 184.51
500 1.40576 702.88
1,000 1.23004 1,230.04
5,000 1.14218 5,710.90
10,000 1.12022 11,202.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback