Add To Favorites
Product Overview
Digi-Key Part Number 495-6075-ND
Quantity Available 2,377
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A7228M

Description CAP ALUM 2200UF 20% 35V RADIAL
Expanded Description 2200µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.8A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 495-6075
B41821A7228M-ND
B41821A7228M000

15:03:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.38800 13.88
100 1.05990 105.99
500 0.80752 403.76
1,000 0.70658 706.58
5,000 0.65611 3,280.55
10,000 0.64349 6,434.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback