Add To Favorites
Product Overview
Digi-Key Part Number 495-5987-ND
Quantity Available 7,491
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A7227M

Description CAP ALUM 220UF 20% 35V RADIAL
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 385mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-5987
B41821A7227M-ND
B41821A7227M000

06:09:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33600 3.36
100 0.22110 22.11
500 0.16380 81.90
1,000 0.13923 139.23
5,000 0.12285 614.25
10,000 0.11466 1,146.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback