Add To Favorites
Product Overview
Digi-Key Part Number 495-6092-ND
Quantity Available 1,094
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A6228M

Description CAP ALUM 2200UF 20% 50V RADIAL
Expanded Description 2200µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.98A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 495-6092
B41821A6228M-ND
B41821A6228M000

19:12:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 1.88400 18.84
100 1.43850 143.85
500 1.09600 548.00
1,000 0.95900 959.00
5,000 0.89050 4,452.50
10,000 0.87338 8,733.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback