Add To Favorites
Product Overview
Digi-Key Part Number 495-6021-ND
Quantity Available 5,555
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A5108M

Description CAP ALUM 1000UF 20% 25V RADIAL
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can 270 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 270 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 960mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 495-6021
B41821A5108M-ND
B41821A5108M000

13:08:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.42300 4.23
100 0.27860 27.86
500 0.20640 103.20
1,000 0.17544 175.44
5,000 0.15480 774.00
10,000 0.14448 1,444.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback