Add To Favorites
Product Overview
Digi-Key Part Number 495-6186-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

B41505A7688M

Description CAP ALUM 6800UF 20% 35V SNAP
Expanded Description 6800µF 35V Aluminum Capacitors Radial, Can - Snap-In 35 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B41505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 35 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.3A @ 100Hz
Impedance 37 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6186
B41505A7688M-ND
B41505A7688M000

02:32:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.73500 37.35
100 2.82200 282.20
500 2.32400 1,162.00
1,000 2.15800 2,158.00
5,000 2.07500 10,375.00
10,000 2.05840 20,584.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback