Add To Favorites
Product Overview
Digi-Key Part Number 495-6185-ND
Quantity Available 923
Can ship immediately
Manufacturer

Manufacturer Part Number

B41505A7338M

Description CAP ALUM 3300UF 20% 35V SNAP
Expanded Description 3300µF 35V Aluminum Capacitors Radial, Can - Snap-In 56 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets B41505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 56 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.5A @ 100Hz
Impedance 60 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 160
Other Names 495-6185
B41505A7338M-ND
B41505A7338M000

16:56:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 2.55000 25.50
100 1.98900 198.90
500 1.47900 739.50
1,000 1.37700 1,377.00
5,000 1.30050 6,502.50
10,000 1.27500 12,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback