Add To Favorites
Product Overview
Digi-Key Part Number 495-6169-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

B41231C8478M

Description CAP ALUM 4700UF 20% 63V SNAP
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41231
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.1A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6169
B41231C8478M-ND
B41231C8478M000

05:50:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.57600 25.76
100 2.00890 200.89
500 1.49380 746.90
1,000 1.39077 1,390.77
5,000 1.31351 6,567.53
10,000 1.28775 12,877.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback