Add To Favorites
Product Overview
Digi-Key Part Number 495-7424-1-ND
Quantity Available 9,076
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B4327P810

Description FILTER SAW SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets B39162B4327P810
PCN Other CSSP Filters 17/Oct/2014
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7424-1

19:35:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.31200 23.12
25 1.69560 42.39
50 1.65720 82.86
100 1.61860 161.86
250 1.46448 366.12
500 1.42592 712.96
1,000 1.23323 1,233.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7424-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.00200
  • Digi-Reel® ? : 495-7424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback