Add To Favorites
Product Overview
Digi-Key Part Number 495-7094-1-ND
Quantity Available 1,574
Can ship immediately
Manufacturer

Manufacturer Part Number

B32923C3474M189

Description CAP FILM 0.47UF 20% 305VAC RAD
Expanded Description 0.47µF ±20% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32923
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 495-7094-1

10:01:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.85800 8.58
100 0.54750 54.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4207-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,266 - Immediate
  • Unit Price: 0.74000
  • Tape & Reel (TR) ? : 495-7094-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.32850
  • Digi-Reel® ? : 495-7094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Box (TB) ? : B32923C3474M289-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28288
Send Feedback