Add To Favorites
Product Overview
Digi-Key Part Number 495-6689-ND
Quantity Available 2,974
Can ship immediately
Manufacturer

Manufacturer Part Number

B32912A5683M

Description CAP FILM 0.068UF 20% 1KVDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-B32918 Series, 530v
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
Online Catalog B32911-18 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32912
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 530V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 2,000
Other Names 495-6689
B32912A5683M000

13:11:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.42500 14.25
100 1.06880 106.88
500 0.80750 403.75
1,000 0.71250 712.50
5,000 0.64125 3,206.25
10,000 0.61750 6,175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback