Add To Favorites
Product Overview
Digi-Key Part Number 495-4395-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

B32798G8306K

Description CAP FILM 30UF 10% 875VDC RAD 4LD
Expanded Description 30µF ±10% Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32794-98 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32798
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 70
Other Names 495-4395

08:45:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.34000 30.34
10 28.74000 287.40
100 23.15170 2,315.17
500 20.75672 10,378.36
1,000 19.79871 19,798.71
5,000 19.16004 95,800.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback