Add To Favorites
Product Overview
Digi-Key Part Number 495-4394-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

B32798G2606K

Description CAP FILM 60UF 10% 630VDC RAD 4LD
Expanded Description 60µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32794-98 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32798
Packaging ? Bulk ?
Part Status Active
Capacitance 60µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 70
Other Names 495-4394

03:39:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.57000 25.57
10 24.22000 242.20
100 19.51030 1,951.03
500 17.49202 8,746.01
1,000 16.68470 16,684.70
5,000 16.14648 80,732.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback