Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 495-4590-ND
Quantity Available 576
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796T3755K

Description CAP FILM 7.5UF 10% 700VDC RADIAL
Expanded Description 7.5µF ±10% Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 7.5µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 195
Other Names 495-4590
B32796T3755K000

06:12:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.97000 8.97
10 7.97800 79.78
100 6.38210 638.21
500 5.48460 2,742.30
1,000 5.08572 5,085.72
5,000 4.94611 24,730.56
10,000 4.88628 48,862.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback