Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 495-4577-ND
Quantity Available 2,871
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796T2116K

Description CAP FILM 11UF 10% 630VDC RADIAL
Expanded Description 11µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32794-98 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 11µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 195
Other Names 495-4577
B32796T2116K000

23:31:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.50000 10.50
10 9.33400 93.34
100 7.46720 746.72
500 6.41712 3,208.56
1,000 5.95043 5,950.43
5,000 5.78708 28,935.40
10,000 5.71708 57,170.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback