Add To Favorites
Product Overview
Digi-Key Part Number 495-4391-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796G2506K

Description CAP FILM 50UF 10% 630VDC RAD 4LD
Expanded Description 50µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32794-98 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 45
Other Names 495-4391

13:42:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.22000 25.22
10 23.89400 238.94
100 19.24770 1,924.77
500 17.25660 8,628.30
1,000 16.46013 16,460.13
5,000 15.92916 79,645.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback