Add To Favorites
Product Overview
Digi-Key Part Number 495-6930-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

B32778J8277K000

Description CAP FILM 270UF 10% 800VDC 12DIP
Expanded Description 270µF ±10% Film Capacitor 800V Polypropylene (PP), Metallized 12-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Featured Product MKP DC Link Film Capacitors
Online Catalog B32774-78 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 1.2 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case 12-DIP
Size / Dimension 2.264" L x 5.118" W (57.50mm x 130.00mm)
Height - Seated (Max) 2.283" (58.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 10
Other Names 495-6930
B32778J8277K

09:19:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.48000 114.48
10 108.55600 1,085.56
100 100.66130 10,066.13
500 96.71376 48,356.88
1,000 94.74000 94,740.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback