Add To Favorites
Product Overview
Digi-Key Part Number 495-4826-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

B32778G306J

Description CAP FILM 30UF 5% 1.1KVDC RADIAL
Expanded Description 30µF ±5% Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32774-78 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.2 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 70
Other Names 495-4826
B32778G 306J
B32778G0306J000
B32778G306J-ND

12:02:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.01000 26.01
10 24.64200 246.42
100 19.85050 1,985.05
500 17.79700 8,898.50
1,000 16.97560 16,975.60
5,000 16.42800 82,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback