Add To Favorites
Product Overview
Digi-Key Part Number 495-4580-ND
Quantity Available 647
Can ship immediately
Manufacturer

Manufacturer Part Number

B32776T8685K

Description CAP FILM 6.8UF 10% 875VDC RADIAL
Expanded Description 6.8µF ±10% Film Capacitor 875V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 260
Other Names 495-4580
B32776T8685K000

06:11:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 6.53
10 5.80100 58.01
100 4.64080 464.08
500 3.98818 1,994.09
1,000 3.69814 3,698.14
5,000 3.59662 17,983.10
10,000 3.55311 35,531.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback