Add To Favorites
Product Overview
Digi-Key Part Number 495-4841-ND
Quantity Available 361
Can ship immediately
Manufacturer

Manufacturer Part Number

B32776G8306J

Description CAP FILM 30UF 5% 800VDC RADIAL
Expanded Description 30µF ±5% Film Capacitor 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32774-78 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.5 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 100
Other Names 495-4841
B32776G8306J-ND
B32776G8306J000

01:03:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.34000 16.34
10 15.52500 155.25
100 12.25680 1,225.68
500 10.86770 5,433.85
1,000 10.21400 10,214.00
5,000 9.80544 49,027.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback