Add To Favorites
Product Overview
Digi-Key Part Number 495-7288-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

B32686A7104K

Description CAP FILM 0.1UF 10% 1.25KVDC RAD
Expanded Description 0.1µF ±10% Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B3268x Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32686
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.551" W (42.00mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 224
Other Names 495-7288
B32686A7104K-ND
B32686A7104K000

08:21:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 3.89100 38.91
100 2.94000 294.00
500 2.42116 1,210.58
1,000 2.24822 2,248.22
5,000 2.16175 10,808.75
10,000 2.14446 21,444.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback