Add To Favorites
Product Overview
Digi-Key Part Number 495-7372-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

B32686A0154K

Description CAP FILM 0.15UF 10% 1KVDC RADIAL
Expanded Description 0.15µF ±10% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32686
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.551" W (42.00mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 224
Other Names 495-7372

13:58:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.97900 39.79
100 3.00670 300.67
500 2.47612 1,238.06
1,000 2.29925 2,299.25
5,000 2.21081 11,054.06
10,000 2.19313 21,931.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback