Add To Favorites
Product Overview
Digi-Key Part Number 495-7349-ND
Quantity Available 1,255
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A7153K

Description CAP FILM 0.015UF 1.25KVDC RADIAL
Expanded Description 0.015µF ±10% Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Featured Product High Demand MFP Film Capacitors
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 2,520
Other Names 495-7349
B32683-A7153-K000
B32683A7153K000

15:28:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.03600 10.36
100 0.77670 77.67
500 0.58684 293.42
1,000 0.51780 517.80
5,000 0.46602 2,330.10
10,000 0.44876 4,487.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback