Add To Favorites
Product Overview
Digi-Key Part Number 495-7338-ND
Quantity Available 1,440
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A2472K

Description CAP FILM 4700PF 2KVDC RADIAL
Expanded Description 4700pF ±10% Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 550V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,880
Other Names 495-7338
B32683A2472K000

07:50:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 0.99500 9.95
100 0.74590 74.59
500 0.56356 281.78
1,000 0.49725 497.25
5,000 0.44753 2,237.63
10,000 0.43095 4,309.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback