Add To Favorites
Product Overview
Digi-Key Part Number 495-7336-ND
Quantity Available 1,435
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A2332K

Description CAP FILM 3300PF 2KVDC RADIAL
Expanded Description 3300pF ±10% Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 550V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,880
Other Names 495-7336
B32683A2332K000

23:16:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 0.96500 9.65
100 0.72410 72.41
500 0.54706 273.53
1,000 0.48270 482.70
5,000 0.43443 2,172.15
10,000 0.41834 4,183.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback